Translators, Level Shifters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Channels per Circuit
14
Voltage - VCCA
0.9 V ~ 4.5 V1.65 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 4.5 V1.65 V ~ 5.5 V
Data Rate
100Mbps420Mbps
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing, Power-Off Protection
Package / Case
6-TSSOP, SC-88, SOT-36312-UFQFN
Supplier Device Package
12-UQFN (1.7x2)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC1T45DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
116,937
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.16407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
12-UQFN_523AE
NLSX5014MUTAG
IC TRANSLTR BIDIRECTIONAL 12UQFN
onsemi
4,739
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.86167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Bidirectional
1
4
0.9 V ~ 4.5 V
0.9 V ~ 4.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-55°C ~ 125°C (TA)
Auto-Direction Sensing, Power-Off Protection
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.