Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,535 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,000 : ¥4.06281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 4 | 1 | 1.1 V ~ 2 V | 1.1 V ~ 2 V | - | - | Push-Pull | - | -40°C ~ 85°C (TA) | - | Surface Mount | 20-WLCSP | 20-WLCSP (2.1x1.7) | |||
7,417 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.67572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 10 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |