Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,572 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.19241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
6,932 In Stock | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.69900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) |