JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,489 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
1,744 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 20 mA @ 5 V | 50 mA | 1.5 V @ 100 µA | 10pF @ 5V | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
11,342 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP |