Results: 0
Manufacturer
Central Semiconductor CorpInfineon TechnologiesLinear Integrated Systems, Inc.Microchip TechnologyMicrosemi CorporationNXP USA Inc.onsemiPanasonic Electronic ComponentsQorvoRenesas Electronics CorporationRohm SemiconductorTexas InstrumentsToshiba Semiconductor and StorageVishay Dale
Series
-*174DFN2N4117A2N4118A2N4119A2N43912N43932N4416A2N51142N51152N5116
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
FET Type
2 N-Channel (Dual)4 N-Channel-N-ChannelP-Channel
Voltage - Breakdown (V(BR)GSS)
15 V20 V22 V25 V30 V35 V40 V50 V60 V650 V1200 V1700 V
Drain to Source Voltage (Vdss)
15 V20 V25 V30 V35 V40 V50 V55 V60 V650 V1200 V1700 V
Current - Drain (Idss) @ Vds (Vgs=0)
900 pA @ 20 V1.4 µA @ 10 V1.5 µA @ 1200 V2.2 µA @ 1700 V3.3 µA @ 1200 V5 µA @ 1200 V30 µA @ 10 V50 µA @ 10 V50 µA @ 20 V60 µA @ 10 V80 µA @ 10 V100 µA @ 2 V
Current Drain (Id) - Max
100 pA1 mA2 mA5 mA6.5 mA10 mA14 mA20 mA25 mA30 mA50 mA6.8 A26 A32 A
Voltage - Cutoff (VGS off) @ Id
0 V @ 10 µA100 mV @ 1 µA100 mV @ 10 µA150 mV @ 0.1 µA150 mV @ 100 nA150 mV @ 1 µA180 mV @ 1 µA200 mV @ 1 nA200 mV @ 10 nA200 mV @ 100 nA200 mV @ 1 µA200 mV @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
0.7pF @ 10V0.8pF @ 15V1pF @ 10V1.7pF @ 10V2.2pF @ 15V3pF @ 10V3.1pF @ 2V3.5pF @ 2V3.5pF @ 5V4pF @ 10V4pF @ 15V4.1pF @ 5V
Resistance - RDS(On)
33 mOhms45 mOhms55 mOhms70 mOhms90 mOhms95 mOhms100 mOhms500 mOhms3 Ohms5 Ohms6 Ohms7 Ohms
Power - Max
30 mW100 mW125 mW150 mW190 mW200 mW225 mW250 mW300 mW310 mW325 mW350 mW
Operating Temperature
-65°C ~ 135°C (TJ)-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500MIL-PRF-19500/295MIL-PRF-19500/375MIL-PRF-19500/385MIL-PRF-19500/431
Mounting Type
Surface MountThrough Hole
Package / Case
3-SMD, Flat Leads3-SMD, No Lead3-SSIP3-XFDFN4-SMD, No Lead5-SMD, Flat Leads5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-VFDFN Exposed Pad16-DIP (0.300", 7.62mm)-
Supplier Device Package
3-CP3-CPH3-MCPH3-MPAK3-SPA3-USFP3-VTFP4-SMD5-MCPH6-CPH6-TSSOP8-DFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.