Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,384 In Stock | 1 : ¥13.63000 Tube | Tube | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.05V @ 15V, 6A | 88 W | 200µJ | Standard | 42 nC | 9ns/130ns | 400V, 6A, 23Ohm, 15V | 123 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
606 In Stock | 1 : ¥29.56000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 360µJ (on), 100µJ (off) | Standard | 95 nC | 19ns/160ns | 400V, 20A, 15Ohm, 15V | 60 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3 |