IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥507.50000 Tube | Tube | Active | NPT | Single | 1200 V | 123 A | 570 W | 3.7V @ 15V, 100A | 200 µA | 7.85 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
0 In Stock Check Lead Time | 20 : ¥382.63750 Tube | Tube | Active | NPT | Single | 1200 V | 97 A | 480 W | 3.7V @ 15V, 75A | 200 µA | 5.1 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | |||
0 In Stock | 20 : ¥385.67500 Tray | Tray | Last Time Buy | NPT | Single | 600 V | 195 A | 500 W | 2.5V @ 15V, 200A | 25 µA | 8.65 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock Check Lead Time | 20 : ¥423.76650 Tube | Tube | Active | NPT | Single | 1200 V | 123 A | 570 W | 3.7V @ 15V, 100A | 100 µA | 6.7 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | |||
0 In Stock Check Lead Time | 10 : ¥519.65200 Tube | Tube | Active | NPT | Single | 1200 V | 170 A | 830 W | 3.7V @ 15V, 150A | 150 µA | 9.3 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
0 In Stock | Active | Tube | Active | NPT | Single | 600 V | 148 A | 500 W | 2.5V @ 15V, 100A | 25 µA | 5.15 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 1200 V | 72 A | 379 W | 3.7V @ 15V, 50A | 400 µA | 2.5 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 600 V | 93 A | 378 W | 2.5V @ 15V, 60A | 80 µA | 1.6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 600 V | 105 A | 379 W | 2.5V @ 15V, 60A | 330 µA | 3.1 nF @ 25 V | Standard | No | - | Chassis Mount | SOT-227-4, miniBLOC | ISOTOP® | |||
0 In Stock | Obsolete | Tube | Obsolete | NPT | Single | 600 V | 148 A | 500 W | 2.5V @ 15V, 100A | 50 µA | 5.15 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | ISOTOP | ISOTOP® |