IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : ¥371.06000 Tube | Tube | Active | Trench | Single | 1200 V | 210 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5420 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥304.07000 Tube | Tube | Active | Trench | Single | 1200 V | 150 A | 600 W | 2.5V @ 15V, 85A | 50 µA | 4030 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥307.93000 Tube | Tube | Active | - | Single | 1200 V | 220 A | 830 W | 2.4V @ 15V, 110A | 50 µA | 5.42 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
0 In Stock Check Lead Time | 1 : ¥371.06000 Tube | Tube | Active | Trench | Single | 1200 V | 218 A | 830 W | 2.1V @ 15V, 110A | 50 µA | 5460 pF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |