TO-263-3, D2PAK (2 Leads + Tab), Variant Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
391 In Stock | 1 : ¥44.91000 Cut Tape (CT) 1,000 : ¥23.20134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 2.5A (Tc) | 10V | 9Ohm @ 1.3A, 10V | 5V @ 250µA | 29.3 nC @ 10 V | ±30V | 939 pF @ 25 V | - | 140W (Tc) | 150°C (TJ) | - | - | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
228 In Stock | 1 : ¥39.57000 Cut Tape (CT) 1,000 : ¥20.44669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 200A (Tc) | 10V | 1.3mOhm @ 80A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 13800 pF @ 15 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
0 In Stock Check Lead Time | 1 : ¥41.38000 Cut Tape (CT) 1,000 : ¥21.39175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 10V | 2.1mOhm @ 90A, 10V | 4V @ 250µA | 193 nC @ 10 V | ±20V | 13600 pF @ 50 V | - | 315W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
0 In Stock Check Lead Time | 300 : ¥20.56797 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 300mOhm @ 6A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), Variant | |||
0 In Stock | 1 : ¥27.09000 Cut Tape (CT) 1,000 : ¥14.01738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 180A (Tc) | 10V | 1.7mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7400 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK | TO-263-3, D2PAK (2 Leads + Tab), Variant |