PowerPAK® 1212-8SH Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,541 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥2.00116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16.9A (Ta), 35A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 250µA | 102 nC @ 10 V | ±25V | 3595 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
71,638 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 22.1A (Ta), 35A (Tc) | 2.5V, 10V | 4.4mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 5590 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
9,506 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.7A (Ta), 67.4A (Tc) | 4.5V, 10V | 3.25mOhm @ 10A, 10V | 2.2V @ 250µA | 25 nC @ 10 V | +16V, -12V | 1150 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
3,518 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.52007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 22A (Ta), 35A (Tc) | 4.5V, 10V | 4.8mOhm @ 20A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1600 pF @ 10 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
9,820 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19.7A (Ta), 20A (Tc) | 4.5V, 10V | 5.1mOhm @ 10A, 10V | 2.2V @ 250µA | 29 nC @ 10 V | +20V, -16V | 1450 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
26,858 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.65860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 15.4A (Ta), 25A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 15.3A, 4.5V | 1V @ 250µA | 93.8 nC @ 8 V | ±8V | 2760 pF @ 10 V | - | 3.6W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,915 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.08656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 35A (Tc) | 4.5V, 10V | 6mOhm @ 19A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
17,145 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.87129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.9A (Ta), 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
4,969 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.46347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 47.1A (Ta), 162A (Tc) | 4.5V, 10V | 1.2mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | +16V, -12V | 2950 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
9,000 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.82567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17.6A (Ta), 35A (Tc) | 4.5V, 10V | 7.6mOhm @ 16.2A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1530 pF @ 20 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
23,265 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.93885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 17.4A (Ta), 63A (Tc) | 4.5V, 10V | 7.2mOhm @ 15A, 10V | 2.5V @ 250µA | 57 nC @ 10 V | ±20V | 2550 pF @ 40 V | - | 5W (Ta), 65.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,916 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.61399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 12.5A (Ta) | 2.5V, 4.5V | 6.2mOhm @ 19.5A, 4.5V | 1.5V @ 250µA | 27 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,400 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 17.3A (Ta), 35A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 126 nC @ 10 V | ±20V | 4427 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,971 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 14A (Ta) | 4.5V, 10V | 4.9mOhm @ 22A, 10V | 2V @ 250µA | 30 nC @ 4.5 V | ±16V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
2,943 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 25A (Tc) | 4.5V, 10V | 4.3mOhm @ 10A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | +20V, -16V | 2070 pF @ 15 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,826 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30.9A (Ta), 40A (Tc) | 4.5V, 10V | 2.15mOhm @ 15A, 10V | 2.2V @ 250µA | 77 nC @ 10 V | +20V, -16V | 3595 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
6,000 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.34973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 19.6A (Ta), 67.4A (Tc) | 3.3V, 4.5V | 6.25mOhm @ 10A, 4.5V | 1.6V @ 250µA | 33.5 nC @ 4.5 V | ±12V | 2780 pF @ 35 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,995 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.34973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 19.4A (Ta), 66.7A (Tc) | 4.5V, 10V | 5.8mOhm @ 10A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±20V | 2280 pF @ 35 V | - | 4.8W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
3,700 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 20A (Tc) | 4.5V, 10V | 8.9mOhm @ 15A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 997 pF @ 15 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
11,770 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.31360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.6A (Ta), 34.4A (Tc) | 4.5V, 10V | 14mOhm @ 10A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 3.57W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,982 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.30413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 35A (Tc) | 4.5V, 10V | 7.5mOhm @ 18A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 1230 pF @ 15 V | - | 3.7W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
12,009 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.43291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 60A (Tc) | 4.5V, 10V | 4.6mOhm @ 10A, 10V | 2.5V @ 250µA | 33 nC @ 10 V | +20V, -16V | 1650 pF @ 15 V | - | 3.5W (Ta), 26.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
11,413 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.79333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 54A (Tc) | 4.5V, 10V | 155mOhm @ 10A, 10V | 2.5V @ 250µA | 72 nC @ 10 V | ±25V | 2540 pF @ 15 V | - | 3.67W (Ta), 41.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
11,930 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.34462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28.1A (Ta), 104A (Tc) | 4.5V, 10V | 3mOhm @ 10A, 10V | 2.4V @ 250µA | 67 nC @ 10 V | +20V, -16V | 3932 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5,705 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.86698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11.3A (Tc) | 4.5V, 10V | 7.5mOhm @ 17.8A, 10V | 1.5V @ 250µA | 27 nC @ 4.5 V | ±12V | 2610 pF @ 15 V | - | 1.5W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH |