9.2A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,602 In Stock 542,500 Factory | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.68782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.2A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
10,899 In Stock | 1 : ¥5.09000 Cut Tape (CT) 4,000 : ¥1.91894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 10V, 20V | 13.3mOhm @ 9.2A, 20V | 2.4V @ 25µA | 38 nC @ 10 V | ±25V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
24,726 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.2A (Ta) | 1.5V, 4.5V | 16mOhm @ 3.6A, 4.5V | 1.2V @ 200µA | 113 nC @ 10 V | ±12V | 4748 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2523-6 | 6-PowerUDFN | ||
3,781 In Stock 2,500 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.98508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.2A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
9,740 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.23325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.2A (Ta) | 4.5V, 10V | 16mOhm @ 10A, 10V | 2.5V @ 250µA | 18.9 nC @ 30 V | ±16V | 1103 pF @ 30 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
2,471 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.32933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 10V | 13mOhm @ 11.7A, 10V | 2.2V @ 140µA | 81 nC @ 10 V | ±25V | 3520 pF @ 25 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.02179 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 4.5V, 20V | 13.3mOhm @ 9.2A, 20V | 2.4V @ 25µA | 38 nC @ 10 V | ±25V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.2A (Ta) | 4.5V, 10V | 10mOhm @ 10A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | 2115 pF @ 20 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 4.5V, 10V | 19.4mOhm @ 9.2A, 10V | 2.4V @ 25µA | 38 nC @ 10 V | ±20V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.2A (Ta) | 1.8V, 4.5V | 12mOhm @ 9.2A, 4.5V | 1.5V @ 250µA | 96 nC @ 4.5 V | ±8V | 5878 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.2A (Ta) | 1.8V, 4.5V | 12mOhm @ 9.2A, 4.5V | 1.5V @ 250µA | 96 nC @ 4.5 V | ±8V | 5880 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 10V | 13mOhm @ 11.3A, 10V | 2.2V @ 140µA | 81 nC @ 10 V | ±25V | 3520 pF @ 25 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 4.5V, 10V | 19.4mOhm @ 9.2A, 10V | 2.4V @ 25µA | 38 nC @ 10 V | ±20V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.2A (Ta) | 10V, 20V | 13.3mOhm @ 9.2A, 20V | 2.4V @ 25µA | 38 nC @ 10 V | ±25V | 1110 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |