6-PowerUFDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,867 In Stock 30,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.80160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 37mOhm @ 6A, 4.5V | 1V @ 250µA | 22 nC @ 4.5 V | ±8V | 1490 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
11,699 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.94605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 18mOhm @ 9A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 865 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
3,318 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 1.5A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 606 pF @ 20 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
10,512 In Stock 114,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 24mOhm @ 8A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 2200 pF @ 10 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN | ||
6,917 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥2.50413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8A (Ta) | 1.8V, 4.5V | 22mOhm @ 8A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 2315 pF @ 6 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
4,935 In Stock 612,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 14mOhm @ 9A, 4.5V | 900mV @ 250µA | 21.5 nC @ 4.5 V | ±10V | 1788 pF @ 10 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
3,703 In Stock 72,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.6A (Ta) | 1.5V, 4.5V | 29mOhm @ 4A, 4.5V | 950mV @ 250µA | 26.1 nC @ 8 V | ±8V | 1357.4 pF @ 10 V | - | 613mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
20,630 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.64681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 56mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 6.5 nC @ 4.5 V | ±8V | 460 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
11,547 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.75777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.5A (Ta) | 2.5V, 4.5V | 26mOhm @ 7.5A, 4.5V | 1.5V @ 2mA | 6.3 nC @ 4.5 V | ±12V | 720 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
2,940 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 48mOhm @ 4.5A, 10V | 2.5V @ 1mA | 11 nC @ 10 V | ±20V | 485 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
2,473 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.48610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Ta) | 4.5V, 10V | 22.5mOhm @ 6.5A, 10V | 2.5V @ 1mA | 4.3 nC @ 10 V | ±20V | 260 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
2,452 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.58799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 2.5V, 4.5V | 40mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 4 nC @ 4.5 V | ±12V | 450 pF @ 15 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
3,386 In Stock 9,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta) | 4.5V, 10V | 25mOhm @ 6.5A, 10V | 2.5V @ 250µA | 9.1 nC @ 10 V | ±20V | 639 pF @ 30 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN | ||
2,350 In Stock 54,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Ta) | 4.5V, 10V | 13mOhm @ 8A, 10V | 2.2V @ 250µA | 11 nC @ 10 V | ±20V | 620 pF @ 15 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
2,488 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.69761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 18mOhm @ 6A, 10V | 2.2V @ 250µA | 8 nC @ 10 V | ±20V | 400 pF @ 15 V | - | 640mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
2,970 In Stock 15,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.24978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 29mOhm @ 7A, 10V | 2V @ 15µA | 7 nC @ 10 V | ±20V | 410 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
21,625 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 18mOhm @ 9A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±12V | 865 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Ta) | 1.8V, 4.5V | 24mOhm @ 8A, 4.5V | 1.5V @ 250µA | 21 nC @ 4.5 V | ±8V | 2110 pF @ 10 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
0 In Stock 192,878 Marketplace | 1,271 : ¥1.74555 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.4A (Ta) | 1.8V, 10V | 11.4mOhm @ 8A, 10V | 1.1V @ 250µA | 7.5 nC @ 4.5 V | ±12V | 690 pF @ 15 V | - | 2.37W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
0 In Stock 54,000 Marketplace | 1,268 : ¥1.74554 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.2A (Ta) | 1.5V, 4.5V | 85mOhm @ 3A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 450 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
0 In Stock 45,000 Marketplace | 1,268 : ¥1.74554 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 90mOhm @ 3A, 10V | 3V @ 250µA | 5 nC @ 4.5 V | ±20V | 250 pF @ 15 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
35,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.2A (Ta) | 1.5V, 4.5V | 86mOhm @ 3A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 450 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
30,855 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | - | 40mOhm @ 6A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±12V | 760 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | MicroFet 1.6x1.6 Thin | 6-PowerUFDFN | |||
0 In Stock 27,000 Marketplace | 1,256 : ¥1.74554 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 1.5V, 4.5V | 62mOhm @ 4A, 4.5V | 1V @ 250µA | 12.3 nC @ 4.5 V | ±8V | 950 pF @ 10 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | ||
0 In Stock 21,000 Marketplace | 1,268 : ¥1.74554 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 90mOhm @ 3A, 10V | 3V @ 250µA | 5 nC @ 4.5 V | ±20V | 250 pF @ 15 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN |