400A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : ¥244.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
294 In Stock 350 Factory | 1 : ¥468.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
141 In Stock | 1 : ¥380.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 2.5mOhm @ 200A, 10V | 4.5V @ 8mA | 365 nC @ 10 V | ±20V | 23700 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
77 In Stock | 1 : ¥206.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 2.75mOhm @ 200A, 10V | 5.4V @ 1mA | 250 nC @ 10 V | ±20V | 13700 pF @ 25 V | - | 909W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
100 In Stock | 1 : ¥335.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3mOhm @ 200A, 10V | 4.5V @ 8mA | 365 nC @ 10 V | ±20V | 23700 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
4 In Stock | 1 : ¥7,512.04000 Tray | - | Tray | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 400A (Tc) | - | - | 5.6V @ 106.8mA | - | +22V, -4V | 17000 pF @ 10 V | - | 1570W (Tc) | 175°C (TJ) | Chassis Mount | Module | Module | ||
3 In Stock 50 Factory | 1 : ¥391.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1070W (Tc) | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥127.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 400A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 300 : ¥102.37960 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 400A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock Check Lead Time | 300 : ¥252.78453 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3mOhm @ 200A, 10V | 4.5V @ 8mA | 365 nC @ 10 V | ±20V | 23700 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant |