29A (Ta), 155A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,424 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥5.90585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 29A (Ta), 155A (Tc) | 4.5V, 10V | 2.1mOhm @ 20A, 10V | 2V @ 250µA | 45 nC @ 10 V | ±20V | 2900 pF @ 20 V | - | 3.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,258 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.62720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Ta), 155A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.1V @ 250µA | 34 nC @ 4.5 V | ±20V | 5700 pF @ 25 V | - | 4W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥28.65000 Cut Tape (CT) 2,500 : ¥13.96339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 29A (Ta), 155A (Tc) | 4.5V, 10V | 2.5mOhm @ 50A, 10V | 2.1V @ 250µA | 78 nC @ 10 V | ±20V | 5700 pF @ 25 V | - | 4W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |