28A (Ta), 150A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,956 In Stock 10,500 Factory | 1 : ¥12.89000 Cut Tape (CT) 1,500 : ¥6.12013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
4,717 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.59556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,150 In Stock | 1 : ¥22.50000 Cut Tape (CT) 1,500 : ¥11.63947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
5,884 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,500 : ¥10.95865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
1,370 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,500 : ¥10.95865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 10V | 3mOhm @ 27A, 10V | 4V @ 135µA | 34 nC @ 10 V | ±20V | 2630 pF @ 30 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
104 In Stock | 1 : ¥13.46000 Cut Tape (CT) 1,500 : ¥6.37086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 10V | 3mOhm @ 27A, 10V | 4V @ 135µA | 34 nC @ 10 V | ±20V | 2630 pF @ 30 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥9.31673 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥9.61391 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 4.5V, 10V | 2.4mOhm @ 50A, 10V | 2V @ 135µA | 52 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥23.81000 Cut Tape (CT) 1,500 : ¥12.30972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 28A (Ta), 150A (Tc) | 10V | 3mOhm @ 27A, 10V | 4V @ 135µA | 34 nC @ 10 V | ±20V | 2630 pF @ 30 V | - | 3.7W (Ta), 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |