282A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,049 In Stock | 1 : ¥38.50000 Cut Tape (CT) 800 : ¥23.26525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 282A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,990 In Stock | 1 : ¥13.63000 Cut Tape (CT) 5,000 : ¥5.36822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 282A (Tc) | 10V | 0.7mOhm @ 30A, 10V | 2.3V @ 250µA | 122 nC @ 10 V | ±20V | 9045 pF @ 15 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : ¥22.25000 Cut Tape (CT) 5,000 : ¥10.73047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 282A (Tc) | 4.5V, 10V | 1.05mOhm @ 50A, 10V | 2V @ 250µA | 133 nC @ 10 V | ±20V | 9500 pF @ 20 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | - | - | - |