27A (Ta), 120A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,850 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.41458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 120A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2.35V @ 50µA | 41 nC @ 10 V | ±20V | 3180 pF @ 10 V | - | 3.6W (Ta), 59W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : ¥9.60000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Ta), 120A (Tc) | - | 3.1mOhm @ 20A, 10V | 2.35V @ 50µA | 41 nC @ 10 V | - | 3180 pF @ 10 V | - | - | - | - | - | Surface Mount | PQFN (5x6) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 800 : ¥35.22069 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 27A (Ta), 120A (Tc) | 6V, 10V | 4.8mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 16700 pF @ 75 V | - | 10W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 800 : ¥35.22069 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 27A (Ta), 120A (Tc) | 6V, 10V | 4.8mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 16700 pF @ 75 V | - | 10W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |