Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428,059 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 1.8V, 4.5V | 62mOhm @ 4.2A, 4.5V | 1V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 487 pF @ 20 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
125,629 In Stock 318,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,458 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.89057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 42mOhm @ 5.9A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 590 pF @ 15 V | - | 2.4W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |