Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
444,946 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.52096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
89,027 In Stock | 1 : ¥9.28000 Cut Tape (CT) 5,000 : ¥5.52319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta). 40A (Tc) | 4.5V, 10V | 1.9mOhm @ 20A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |