Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,717 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.17201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.9A (Ta) | 10V | 300mOhm @ 1.9A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 1 : ¥50.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 |