260mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥10.42659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
3,722 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥10.59078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
2,758 In Stock | 1 : ¥19.87000 Cut Tape (CT) 3,300 : ¥15.10619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 2V @ 2mA | ±20V | 225 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 2,000 : ¥5.25432 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 220 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 110 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
0 In Stock Check Lead Time | 2,000 : ¥11.41173 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 220 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA |