25A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,475 In Stock | 1 : ¥10.26000 Cut Tape (CT) 5,000 : ¥4.03479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A | 4.5V, 10V | 56mOhm @ 15A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2100 pF @ 50 V | - | 88W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
10,426 In Stock | 1 : ¥11.99000 Cut Tape (CT) 5,000 : ¥4.72360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A | 4.5V, 10V | 55mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2200 pF @ 50 V | - | 70W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
8,599 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥3.56264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A | 4.5V, 10V | 50mOhm @ 20A, 10V | 2.7V @ 250µA | 18.7 nC @ 10 V | ±20V | 1100 pF @ 30 V | - | 60W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333 | 8-VDFN Exposed Pad | ||
3,005 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,233 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A | 10V | 210mOhm @ 12.5A, 10V | 4V @ 250µA | 350 nC @ 10 V | ±20V | 10220 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | ||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A | 4.5V, 10V | - | - | - | - | - | - | - | - | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |