24.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,810 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.28614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.5A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.6V @ 250µA | 68 nC @ 10 V | ±20V | 3150 pF @ 15 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.76624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 24.5A (Tc) | 7.5V, 10V | 35.5mOhm @ 10A, 10V | 3.5V @ 250µA | 22 nC @ 10 V | ±20V | 1045 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.28614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 24.5A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.6V @ 250µA | 68 nC @ 10 V | ±20V | 3150 pF @ 15 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |