186A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 1 : ¥62.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 186A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 6000 pF @ 75 V | - | 3.8W (Ta), 341W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock | 400 : ¥38.14063 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 186A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 6000 pF @ 75 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 |