16.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,640 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,500 : ¥2.59954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16.1A (Tc) | 4.5V, 10V | 15mOhm @ 10.2A, 10V | 2.5V @ 250µA | 95 nC @ 10 V | ±20V | 3007 pF @ 20 V | - | 2.5W (Ta), 6.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 16.1A (Tc) | 10V | 250mOhm @ 4.4A, 10V | 3.5V @ 400µA | 44 nC @ 10 V | ±20V | 950 pF @ 100 V | - | 208.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 16.1A (Tc) | 10V | 250mOhm @ 4.4A, 10V | 3.5V @ 400µA | 45 nC @ 10 V | ±20V | 950 pF @ 1000 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 16.1A (Tc) | - | - | - | - | - | - | - | - | - | - | - | - |