100mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,400 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 100mA (Tj) | 0V | 60Ohm @ 100mA, 0V | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
960 In Stock | 1 : ¥16.75000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 100mA (Tj) | 4.5V, 10V | 30Ohm @ 100mA, 10V | 3.5V @ 1mA | ±20V | 190 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 100mA (Tj) | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | SMCP | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 100mA (Tj) | - | - | - | - | - | - | - | - | Surface Mount | SMCP | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 100mA (Tj) | 10V | - | - | ±12V | - | - | - | 125°C (TJ) | Surface Mount | 3-CP | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 100mA (Tj) | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 100mA (Tj) | - | - | - | - | - | - | - | - | - | - | - |