1.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,070 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.41694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 165 pF @ 50 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
70,952 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Tc) | 10V | 500mOhm @ 1.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
4,747 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Tc) | 10V | 500mOhm @ 1.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
6,747 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.43396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,405 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥3.05128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Tc) | 10V | 500mOhm @ 1.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
4,175 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
11,124 In Stock | 1 : ¥9.28000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 1.8A (Tc) | 10V | 3Ohm @ 900mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
10,874 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥5.47556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,466 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,072 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.43396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
938 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,102 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 1.8A (Tc) | 10V | 3Ohm @ 900mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 3W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,756 In Stock | 1 : ¥8.70000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.8A (Tc) | 10V | 6.5Ohm @ 1.1A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 530 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
842 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 1.8A (Tc) | - | 3Ohm @ 900mA, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 170 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,914 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,784 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥5.62410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 7Ohm @ 1.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 3.9V @ 80µA | 9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-311 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 3.9V @ 80µA | 12.5 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPAK | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 3.9V @ 80µA | 12.5 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 3.9V @ 80µA | 12.5 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1,500 : ¥3.83639 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 5.5V @ 80µA | 9.5 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-21 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.8A (Tc) | 10V | 2.5Ohm @ 1.5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 365 pF @ 25 V | - | 62W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 5.5V @ 80µA | 9.5 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1,500 : ¥3.49735 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 3.9V @ 80µA | 12.5 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3-11 | TO-251-3 Stub Leads, IPAK | |||
87 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥3.89534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 1.8A (Tc) | 10V | 3Ohm @ 1.1A, 10V | 5.5V @ 80µA | 9.5 nC @ 10 V | ±20V | 240 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |