FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥440.31660 Bulk | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | - | 200V | 104A | 19mOhm @ 52A, 10V | 5V @ 2.5mA | 140nC @ 10V | 7220pF @ 25V | 390W | -40°C ~ 150°C (TJ) | Chassis Mount | SP3 | SP3 | |||
0 In Stock Check Lead Time | 8 : ¥1,374.16250 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 500V | 90A | 45mOhm @ 45A, 10V | 5V @ 5mA | 246nC @ 10V | 11200pF @ 25V | 694W | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | |||
1 In Stock | 1 : ¥1,817.71000 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 1000V (1kV) | 18A | 540mOhm @ 9A, 10V | 5V @ 2.5mA | 154nC @ 10V | 4350pF @ 25V | 357W | -40°C ~ 150°C (TJ) | Chassis Mount | SP4 | SP4 | |||
0 In Stock Check Lead Time | 4 : ¥3,320.27000 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 4 N-Channel (Full Bridge) | - | 1200V (1.2kV) | 34A | 348mOhm @ 17A, 10V | 5V @ 5mA | 374nC @ 10V | 10300pF @ 25V | 780W | -40°C ~ 150°C (TJ) | Chassis Mount | SP6 | SP6 | |||
0 In Stock Check Lead Time | 3 : ¥3,423.79000 Bulk | Bulk | Active | MOSFET (Metal Oxide) | 6 N-Channel (3-Phase Bridge) | - | 1000V (1kV) | 22A | 420mOhm @ 11A, 10V | 5V @ 2.5mA | 186nC @ 10V | 5200pF @ 25V | 390W | -40°C ~ 150°C (TJ) | Chassis Mount | Module | SP6-P |