FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,190 In Stock | 1 : ¥8.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 2.6A | 150mOhm @ 2.6A, 4.5V | 2V @ 20µA | 20nC @ 10V | 380pF @ 25V | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
1,489 In Stock | 2,500 : ¥3.70770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 3.1A (Ta), 2A (Ta) | 110mOhm @ 3.1A, 10V, 300mOhm @ 2A, 10V | 2V @ 20µA, 2V @ 450µA | 22.5nC @ 10V, 20nC @ 10V | 380pF @ 25V, 460pF @ 25V | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 3.1A, 2A | 110mOhm @ 3.1A, 10V | 2V @ 20µA | 22.5nC @ 10V | 380pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 2.6A | 150mOhm @ 2.6A, 4.5V | 2V @ 20µA | 20nC @ 10V | 380pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | - | 60V | 3A, 2A | 120mOhm @ 3A, 10V | 4V @ 20µA | 15.5nC @ 10V | 340pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3.7A | 100mOhm @ 3.7A, 10V | 2V @ 10µA | 11.5nC @ 10V | 246pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | - | 60V | 3A, 2A | 120mOhm @ 3A, 10V | 4V @ 20µA | 15.5nC @ 10V | 340pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 60V | 3.1A, 2A | 110mOhm @ 3.1A, 10V | 2V @ 20µA | 22.5nC @ 10V | 380pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 2.6A | 150mOhm @ 2.6A, 4.5V | 2V @ 20µA | 20nC @ 10V | 380pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 |