FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,644 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥1.28271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6A | 14mOhm @ 6A, 10V | 2.3V @ 250µA | 12.2nC @ 10V | 542pF @ 15V | 3.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerSMD, Flat Leads | 8-DFN (3x3) | ||
22,965 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.56043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 180mA, 100mA | 3Ohm @ 50mA, 4V | 1V @ 1mA | - | 9.5pF @ 3V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | ES6 |