NX3020NAKS,115 | |
---|---|
DigiKey Part Number | 1727-1286-2-ND - Tape & Reel (TR) 1727-1286-1-ND - Cut Tape (CT) 1727-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKS,115 |
Description | MOSFET 2N-CH 30V 0.18A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 180mA 375mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3020NAKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 180mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 375mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.11820 | ¥111.82 |
500 | ¥0.91260 | ¥456.30 |
1,000 | ¥0.67707 | ¥677.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56960 | ¥1,708.80 |
6,000 | ¥0.54458 | ¥3,267.48 |
9,000 | ¥0.47098 | ¥4,238.82 |
30,000 | ¥0.46215 | ¥13,864.50 |
75,000 | ¥0.38267 | ¥28,700.25 |
150,000 | ¥0.37679 | ¥56,518.50 |