FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,296 In Stock 294,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 630mA (Ta) | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.7nC @ 4.5V | 49pF @ 16V | 370mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
21,835 In Stock 345,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.15579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 4.6A | 75mOhm @ 4.8A, 4.5V | 1.1V @ 250µA | 6.5nC @ 4.5V | 608.4pF @ 6V | 1.15W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |