Single, Pre-Biased Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,604 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 150 mW | Surface Mount | SC-75, SOT-416 | EMT3 | ||
6,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.54426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | 2.2 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 200 mW | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 |