Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262,019 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.06249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
4,738 In Stock | 1 : ¥2.47000 Cut Tape (CT) 1,500 : ¥1.34653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 300% @ 5mA | 600% @ 5mA | - | 3µs, 4µs | DC | Transistor | 35V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-DIP-S | |||
9,090 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥1.83617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 300% @ 1mA | - | 5µs, 6µs | AC, DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
2,925 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥1.83617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
1,852 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥1.83617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
9,609 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
2,276 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
20,080 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.20417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.4V (Max) | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SOP | ||
2,377 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥6.29912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 90µs, 22µs | DC | Darlington | 350V | 150mA | 1.24V | 60 mA | 1.2V | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
2,734 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥1.83617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | - | 3µs, 4µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
1,754 In Stock | 1 : ¥7.74000 Cut Tape (CT) 1,000 : ¥4.40341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 130% @ 5mA | 400% @ 5mA | - | 6µs, 8µs | DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | -55°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP-S | |||
0 In Stock Check Lead Time | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.67423 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 1mA | 600% @ 1mA | 6µs, 5.5µs | 3.5µs, 5µs | DC | Transistor | 80V | 50mA | 1.16V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |