Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,805 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥1.28787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
1,576 In Stock | 1 : ¥64.86000 Cut Tape (CT) 1,000 : ¥43.56660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4420Vrms | - | - | - | 1µs, 1µs | DC | Photovoltaic, Linearized | 500mV | 70µA (Typ) | 1.25V | 60 mA | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |