Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,409 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥2.10471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
13,785 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥7.60212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 400ns | - | DC | Transistor | 20V | 8mA | 1.7V | 25 mA | - | -55°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-MFP |