VO610A-4X019T | ||
---|---|---|
DigiKey Part Number | VO610A-4X019T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VO610A-4X019T | |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | VO610A-4X019T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.31353 | ¥1,313.53 |
2,000 | ¥1.20405 | ¥2,408.10 |
5,000 | ¥1.09462 | ¥5,473.10 |
10,000 | ¥1.02164 | ¥10,216.40 |
25,000 | ¥0.98515 | ¥24,628.75 |
50,000 | ¥0.94866 | ¥47,433.00 |