6N138S | ||
---|---|---|
DigiKey Part Number | 160-1797-ND | |
Manufacturer | ||
Manufacturer Product Number | 6N138S | |
Description | OPTOISO 5KV DARL W/BASE 8SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | 6N138S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 1.6µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
50 | ¥4.55600 | ¥227.80 |
100 | ¥2.98530 | ¥298.53 |
1,000 | ¥2.35659 | ¥2,356.59 |
2,000 | ¥2.19951 | ¥4,399.02 |
5,000 | ¥2.12096 | ¥10,604.80 |
10,000 | ¥2.08955 | ¥20,895.50 |
25,000 | ¥2.04242 | ¥51,060.50 |