Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,847 In Stock | 1 : ¥39.02000 Strip | - | Strip | Not For New Designs | 4 | 2500Vrms | 80% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.1V | 50 mA | 300mV | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | ||
372 In Stock | 1 : ¥32.81000 Tube | - | Tube | Active | 2 | 3750Vrms | 7% @ 16mA | 50% @ 16mA | 200ns, 1.3µs | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |