Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310,717 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.06249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
11,852 In Stock | 1 : ¥62.65000 Tube | - | Tube | Active | 1 | 5000Vrms | - | - | 6.3µs, 6.4µs | 24µs, 0.4µs | AC, DC | Darlington | 20V | 30mA | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
3,999 In Stock | 1 : ¥63.25000 Cut Tape (CT) 1,000 : ¥28.32398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | - | - | 6.3µs, 6.4µs | 24µs, 0.4µs | AC, DC | Darlington | 20V | 30mA | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
0 In Stock Check Lead Time | 1 : ¥43.86000 Cut Tape (CT) 1,000 : ¥19.63974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | - | - | 3.7µs, 8.5µs | 25µs, 0.3µs | AC, DC | Darlington | 20V | 30mA | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched |