Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,493 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.27498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
35,037 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.27498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
8,185 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.27501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 300% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.25V | 50 mA | 300mV | -55°C ~ 110°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP |