Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,320 In Stock | 1 : ¥4.51000 Tube | Tube | Active | 1 | 5000Vrms | 40% @ 10mA | 80% @ 10mA | - | 5µs, 5µs | DC | Transistor with Base | 70V | 150mA | 1.45V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | |||
2,500 In Stock | 1 : ¥9.35000 Cut Tape (CT) 1,000 : ¥3.15510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 63% @ 10mA | 200% @ 10mA | 3µs, 2.3µs | 2µs, 2µs | AC, DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |