SLP1006N3T TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,150 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥1.18568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.5V (Max) | 7.5V | 6.5V | 4A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006N3T | |||
10,353 In Stock | 1 : ¥5.83000 Cut Tape (CT) 10,000 : ¥1.95056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 3.5V (Max) | 7.5V | 6.5V | 4A (8/20µs) | - | No | USB | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0402 (1006 Metric) | SLP1006N3T | |||
21,865 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.57035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5V (Max) | 6.5V | 20V | 3A (8/20µs) | 60W | No | HDMI | 0.21pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006N3T | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 2 | 5V (Max) | 6V | 15V | 2A (8/20µs) | 30W | No | General Purpose | 7pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006N3T |