SGP2510P8 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,453 In Stock | 1 : ¥7.47000 Cut Tape (CT) 10,000 : ¥2.48759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 8V (Typ) | 4.5V | 4.5A (8/20µs) | - | Yes | - | 0.6pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UFDFN | SGP2510P8 | |||
2,572 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.20370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | - | 4.5V | 4.5A (8/20µs) | - | No | USB | 0.65pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UFDFN | SGP2510P8 | |||
9,000 In Stock | 3,000 : ¥2.83586 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 8V (Typ) | 4.5V | 4.5A (8/20µs) | - | Yes | - | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UFDFN | SGP2510P8 | |||
10,000 In Stock | 10,000 : ¥3.59872 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 4 | 40V (Max) | 42V | 75V | 3.3A (8/20µs) | 225W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | SGP2510P8 | |||
0 In Stock Check Lead Time | 10,000 : ¥3.18538 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 4 | - | 3.3V (Max) | - | 4.5V | 4.5A (8/20µs) | - | Yes | USB | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | - | Surface Mount | 10-UFDFN | SGP2510P8 |