TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,674 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.71181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.3V | 26.6V | 20A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
9,282 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.74209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 20V | 22.2V | 32.4V | 15.7A | 500W | No | General Purpose | - | -55°C ~ 175°C (TA) | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
12,316 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V | 22.2V | 32.4V | 18.6A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |