TVS Diodes

Results: 6
Manufacturer
onsemiTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-TransZorb®TransZorb®, eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V5V (Max)5.5V (Max)20V
Voltage - Breakdown (Min)
5.5V6V6.2V6.4V22.2V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)9.2V12.3V14V32.4V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)4.6A5A (8/20µs)8.7A (8/20µs)10.9A
Power - Peak Pulse
17W40W90W100W107W150W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz65pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)DO-219ADSOD-923
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)DO-219AD (MicroSMP)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
902,664
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
37,636
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
68,858
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
281,124
In Stock
1 : ¥2.05000
Cut Tape (CT)
4,500 : ¥0.34136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
4.6A
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
235,719
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,500 : ¥0.37356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.35239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.