TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
902,664 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
1,124,551 In Stock 1,700,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.22576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
642,315 In Stock 774,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
145,417 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.4V | 9.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
122,394 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,294 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.3V (Typ) | 6A (8/20µs) | 40W | No | USB | 0.9pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOT-5X3 | ||
56,515 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.50466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.3V | 7V (Typ) | 16A | - | No | General Purpose | 0.36pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
40,086 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.52460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 15A (8/20µs) | - | No | - | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | ||
16,253 In Stock 960,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.64259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | HDMI, USB | 0.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | ||
28,524 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Min) | 26.2V | 44V | 8A (8/20µs) | 350W | No | - | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,341 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.79204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.2V | 5.8V | 6.1V (Typ) | 87A (8/20µs) | 1800W (1.8kW) | No | General Purpose | 735pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | US2H | |||
5,134 In Stock | 1 : ¥2.38000 Cut Tape (CT) 8,000 : ¥0.36714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.5V | 15V | 4A (8/20µs) | - | No | USB | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 2-DFN (1x0.6) |