TPD1E04U04DPYT | |
---|---|
DigiKey Part Number | 296-44485-2-ND - Tape & Reel (TR) 296-44485-1-ND - Cut Tape (CT) 296-44485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E04U04DPYT |
Description | TVS DIODE 3.6VWM 8.9VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E04U04DPYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 19W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.02600 | ¥60.26 |
100 | ¥4.68370 | ¥468.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.63956 | ¥1,159.89 |
500 | ¥3.97030 | ¥1,985.15 |
1,250 | ¥3.23430 | ¥4,042.88 |
2,500 | ¥3.04468 | ¥7,611.70 |
6,250 | ¥2.89970 | ¥18,123.12 |
12,500 | ¥2.76587 | ¥34,573.38 |
25,000 | ¥2.76057 | ¥69,014.25 |