TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,105 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.36116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-XFDFN | 3-X2SON (1x0.6) | ||
59,485 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 20V | 15A (8/20µs) | 300W | No | - | 1.2pF @ 1MHz | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
94,303 In Stock 3,921,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 33V | 36.7V | 53.3V | 11.3A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB |