TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295,756 In Stock 75,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 6V | 11V | 5.5A (8/20µs) | 60W | Yes | Ethernet, HDMI | - | -55°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | U-DFN2510-10 | ||
89,934 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.61046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V | 4.5V | 6.5V | 16A | 36W | No | General Purpose | 1.8pF @ 1MHz | -40°C ~ 125°C | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) |